0603B221J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,780
Unit Price: $0.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23558
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23405
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,000
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02589
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02310
Datasheet
220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B221J101CT

DigiKey Part Number
1292-0603B221J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B221J101CT
Description
CAP CER 220PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B221J101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01121$44.84
Manufacturers Standard Package
Unit Price without GST:$0.01121
Unit Price with GST:$0.01233