3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31A332NP450

DigiKey Part Number
399-ALS31A332NP450-ND
Manufacturer
Manufacturer Product Number
ALS31A332NP450
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31A332NP450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
39mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.1 A @ 100 Hz
Ripple Current @ High Frequency
25.1 A @ 10 kHz
Impedance
27 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
5.748" (146.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$113.64000$113.64
12$90.07333$1,080.88
60$88.47167$5,308.30
Manufacturers Standard Package
Unit Price without GST:$113.64000
Unit Price with GST:$125.00400