
ALP20A472CB040 | |
|---|---|
DigiKey Part Number | 399-ALP20A472CB040-ND |
Manufacturer | |
Manufacturer Product Number | ALP20A472CB040 |
Description | CAP ALUM 4700UF 40V SOLDER LUG |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.591" (15.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.30000 | $16.30 |
| 10 | $11.71300 | $117.13 |
| 50 | $9.81800 | $490.90 |
| 100 | $9.22220 | $922.22 |
| 500 | $8.19932 | $4,099.66 |
| 1,000 | $7.87799 | $7,877.99 |
| Unit Price without GST: | $16.30000 |
|---|---|
| Unit Price with GST: | $17.93000 |

