680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 238mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 238mOhm @ 100Hz 15000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20C681DC250

DigiKey Part Number
ALF20C681DC250-ND
Manufacturer
Manufacturer Product Number
ALF20C681DC250
Description
CAP ALUM 680UF 20% 250V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 238mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20C681DC250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
238mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.22 A @ 100 Hz
Ripple Current @ High Frequency
3.23 A @ 10 kHz
Impedance
155 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
200$8.06000$1,612.00
Unit Price without GST:$8.06000
Unit Price with GST:$8.86600