
ALC70A151DC600 | |
---|---|
DigiKey Part Number | ALC70A151DC600-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A151DC600 |
Description | CAP ALUM 150UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 852.6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A151DC600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 852.6mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.46 A @ 10 kHz | |
Impedance | 589 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.74730 | $11,747.30 |
Unit Price without GST: | $11.74730 |
---|---|
Unit Price with GST: | $12.92203 |