RMC1/16K4871FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00561
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 54,507
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,782
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20,000
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 57,804
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00617
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $0.00480
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00613
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 43,729
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,940
Unit Price: $0.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,077
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,126
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00858
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2,726
Unit Price: $0.15000
Datasheet
4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K4871FTP

DigiKey Part Number
2315-RMC1/16K4871FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K4871FTP
Description
RES 4.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00382$19.10
Manufacturers Standard Package
Unit Price without GST:$0.00382
Unit Price with GST:$0.00420