
CAS06F4871CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4871CTTR-ND - Tape & Reel (TR) 4713-CAS06F4871CT-ND - Cut Tape (CT) 4713-CAS06F4871CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4871CT |
Description | ANTISULF RES0603 1% 4.87K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07920 | $1.98 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.05610 | $5.61 |
| 250 | $0.04588 | $11.47 |
| 500 | $0.04006 | $20.03 |
| 1,000 | $0.03544 | $35.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02809 | $140.45 |
| 10,000 | $0.02596 | $259.60 |
| 15,000 | $0.02492 | $373.80 |
| 25,000 | $0.02379 | $594.75 |
| 35,000 | $0.02315 | $810.25 |
| 50,000 | $0.02254 | $1,127.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

