
8-L6 | |
|---|---|
DigiKey Part Number | 455-8-L6-ND |
Manufacturer | |
Manufacturer Product Number | 8-L6 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.591" (15.00mm) | |
Length - Overall | 1.173" (29.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.18450 | $92.25 |
| Unit Price without GST: | $0.18450 |
|---|---|
| Unit Price with GST: | $0.20295 |


