
8-35247-2 | |
|---|---|
DigiKey Part Number | A136808-ND |
Manufacturer | |
Manufacturer Product Number | 8-35247-2 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35247-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $2.46000 | $24.60 |
| 25 | $2.30600 | $57.65 |
| 50 | $2.19600 | $109.80 |
| 100 | $2.09110 | $209.11 |
| 250 | $1.96012 | $490.03 |
| 500 | $1.86652 | $933.26 |
| 1,000 | $1.77745 | $1,777.45 |
| 2,500 | $1.66622 | $4,165.55 |
| Unit Price without GST: | $2.89000 |
|---|---|
| Unit Price with GST: | $3.17900 |










