Direct
Upgrade



QSCT251Q6R8B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q6R8B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q6R8B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q6R8B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q6R8B1GV001E |
Description | CAP CER 6.8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q6R8B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.14900 | $11.49 |
| 50 | $0.90240 | $45.12 |
| 100 | $0.82640 | $82.64 |
| 500 | $0.69794 | $348.97 |
| 1,000 | $0.65818 | $658.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59852 | $2,394.08 |
| 8,000 | $0.57633 | $4,610.64 |
| 12,000 | $0.56521 | $6,782.52 |
| 20,000 | $0.55289 | $11,057.80 |
| Unit Price without GST: | $1.78000 |
|---|---|
| Unit Price with GST: | $1.95800 |


