Upgrade
Similar
Direct
Upgrade



QSCF500Q0R9C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R9C1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R9C1GV001T |
Description | CAP CER 0.9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R9C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07945 | $794.50 |
| Unit Price without GST: | $0.07945 |
|---|---|
| Unit Price with GST: | $0.08740 |



