0.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C908C5GAC

DigiKey Part Number
399-6161-2-ND - Tape & Reel (TR)
399-6161-1-ND - Cut Tape (CT)
399-6161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C908C5GAC
Description
CAP CER 0.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C908C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,981
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09900$0.99
50$0.06920$3.46
100$0.05980$5.98
500$0.04428$22.14
1,000$0.03949$39.49
2,500$0.03445$86.12
5,000$0.03142$157.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02893$289.30
20,000$0.02689$537.80
30,000$0.02586$775.80
50,000$0.02473$1,236.50
70,000$0.02406$1,684.20
100,000$0.02342$2,342.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800