
JN11FH06SN2 | |
|---|---|
DigiKey Part Number | 670-JN11FH06SN2-ND |
Manufacturer | |
Manufacturer Product Number | JN11FH06SN2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $24.38833 | $731.65 |
| Unit Price without GST: | $24.38833 |
|---|---|
| Unit Price with GST: | $26.82716 |


