
JN11FH06SN1 | |
|---|---|
DigiKey Part Number | 670-3033-ND |
Manufacturer | |
Manufacturer Product Number | JN11FH06SN1 |
Description | CONN PLUG 6POS CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Socket | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Angled Hood, Cable Clamp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.98000 | $32.98 |
| 10 | $28.03100 | $280.31 |
| 25 | $26.27640 | $656.91 |
| 50 | $25.02240 | $1,251.12 |
| 100 | $24.19740 | $2,419.74 |
| Unit Price without GST: | $32.98000 |
|---|---|
| Unit Price with GST: | $36.27800 |


