
MDM-69SH006B | |
|---|---|
DigiKey Part Number | 1003-MDM-69SH006B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69SH006B |
Description | CABLE ASSY D-MIC-D 69P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 69 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $444.27000 | $444.27 |
| 10 | $442.37200 | $4,423.72 |
| Unit Price without GST: | $444.27000 |
|---|---|
| Unit Price with GST: | $488.69700 |



