Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGL1553-45

DigiKey Part Number
1902-1017-5-ND
Manufacturer
Manufacturer Product Number
DGL1553-45
Description
TRANSFORMER MODULE INTERFACE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Interface, MIL-STD-1553
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.5CT, 1CT:1.79CT
Mounting Type
Surface Mount
Size / Dimension
0.930" L x 0.630" W (23.62mm x 16.00mm)
Height - Seated (Max)
0.159" (4.04mm)
Operating Temperature
-55°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$203.53000$203.53
20$176.94050$3,538.81
40$171.26625$6,850.65
60$168.02767$10,081.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$203.53000
Unit Price with GST:$223.88300