
SMQT1553-45 | |
|---|---|
DigiKey Part Number | 1902-1042-ND |
Manufacturer | |
Manufacturer Product Number | SMQT1553-45 |
Description | TRANSFORMER PULSE DUAL RATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT, 1CT:1.79CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.624" L x 0.624" W (15.86mm x 15.86mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -55°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.47000 | $189.47 |
| 10 | $170.19100 | $1,701.91 |
| 33 | $160.91970 | $5,310.35 |
| 66 | $155.75682 | $10,279.95 |
| Unit Price without GST: | $189.47000 |
|---|---|
| Unit Price with GST: | $208.41700 |

