IRS21531DPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1,415
Unit Price: $1.83000
Datasheet
Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21531DPBF

DigiKey Part Number
IRS21531DPBF-ND
Manufacturer
Manufacturer Product Number
IRS21531DPBF
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IRS21531DPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 15.4V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
180mA, 260mA
Input Type
RC Input Circuit
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
120ns, 50ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes