
IRS21531DSTRPBF | |
|---|---|
DigiKey Part Number | IRS21531DSTRPBFTR-ND - Tape & Reel (TR) IRS21531DSTRPBFCT-ND - Cut Tape (CT) IRS21531DSTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21531DSTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21531DSTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.4V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 180mA, 260mA | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 120ns, 50ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.32300 | $13.23 |
| 25 | $1.19680 | $29.92 |
| 100 | $1.05900 | $105.90 |
| 250 | $0.99312 | $248.28 |
| 500 | $0.95340 | $476.70 |
| 1,000 | $0.92071 | $920.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88620 | $2,215.50 |
| 5,000 | $0.86541 | $4,327.05 |
| 7,500 | $0.85499 | $6,412.43 |
| 12,500 | $0.84346 | $10,543.25 |
| 17,500 | $0.83671 | $14,642.42 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |









