Direct
Similar

VS-60EPU02PBF | |
|---|---|
DigiKey Part Number | 60EPU02PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60EPU02PBF |
Description | DIODE STANDARD 200V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 200 V 60A Through Hole TO-247AC-2L |
EDA/CAD Models | VS-60EPU02PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |




