
AUIRF8739L2TR | |
|---|---|
DigiKey Part Number | AUIRF8739L2TR-ND - Tape & Reel (TR) AUIRF8739L2CT-ND - Cut Tape (CT) AUIRF8739L2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF8739L2TR |
Description | MOSFET N-CH 40V 57A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 57A (Ta), 545A (Tc) 3.8W (Ta), 340W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF8739L2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.6mOhm @ 195A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 562 nC @ 10 V | |
Vgs (Max) | 40V | |
Input Capacitance (Ciss) (Max) @ Vds | 17890 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 340W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.54000 | $12.54 |
| 10 | $8.56500 | $85.65 |
| 100 | $6.31970 | $631.97 |
| 500 | $5.70100 | $2,850.50 |
| Unit Price without GST: | $12.54000 |
|---|---|
| Unit Price with GST: | $13.79400 |




