DirectFET™ Isometric L8 Single FETs, MOSFETs

Results: 25
Manufacturer
Infineon TechnologiesInternational Rectifier
Series
-HEXFET®OptiMOS™StrongIRFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
40 V60 V75 V100 V150 V250 V
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 114A (Tc)20A (Ta), 124A (Tc)26A (Ta), 375A (Tc)33A (Ta), 200A (Tc)33A (Ta), 375A (Tc)35A (Tc)36A (Ta), 345A (Tc)46A (Ta), 270A (Tc)46A (Ta), 375A (Tc)57A (Ta), 545A (Tc)67A (Tc)375A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
0.59mOhm @ 195A, 10V0.6mOhm @ 195A, 10V1mOhm @ 160A, 10V1.5mOhm @ 120A, 10V2.3mOhm @ 96A, 10V3.5mOhm @ 74A, 10V4.4mOhm @ 68A, 10V11mOhm @ 40A, 10V38mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA3.9V @ 250µA4V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V150 nC @ 10 V165 nC @ 10 V275 nC @ 10 V300 nC @ 10 V330 nC @ 4.5 V330 nC @ 10 V562 nC @ 10 V
Vgs (Max)
±20V±30V40V
Input Capacitance (Ciss) (Max) @ Vds
5660 pF @ 25 V6660 pF @ 25 V6714 pF @ 25 V10655 pF @ 25 V11560 pF @ 25 V11880 pF @ 25 V12222 pF @ 25 V12320 pF @ 25 V17890 pF @ 25 V20082 pF @ 25 V
Power Dissipation (Max)
3.3W (Ta), 100W (Tc)3.3W (Ta), 125W (Tc)3.8W (Ta), 125W (Tc)3.8W (Ta), 340W (Tc)3.8W (Ta), 341W (Tc)4.3W (Ta), 125W (Tc)
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
DIRECTFET L8
IRL7472L1TRPBF
MOSFET N-CH 40V 375A DIRECTFET
Infineon Technologies
14,582
In Stock
1 : $6.91000
Cut Tape (CT)
4,000 : $3.36477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
375A (Tc)
4.5V, 10V
0.59mOhm @ 195A, 10V
2.5V @ 250µA
330 nC @ 4.5 V
±20V
20082 pF @ 25 V
-
3.8W (Ta), 341W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7749L1TRPBF
MOSFET N-CH 60V 33A DIRECTFET
Infineon Technologies
9,720
In Stock
1 : $7.60000
Cut Tape (CT)
4,000 : $3.70114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
33A (Ta), 200A (Tc)
10V
1.5mOhm @ 120A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
12320 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7769L1TRPBF
IRF7769L1TRPBF
MOSFET N-CH 100V 20A DIRECTFET
Infineon Technologies
7,777
In Stock
1 : $7.60000
Cut Tape (CT)
4,000 : $3.70114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
20A (Ta), 124A (Tc)
10V
3.5mOhm @ 74A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
11560 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7739L1TRPBF
MOSFET N-CH 40V 46A DIRECTFET
Infineon Technologies
3,050
In Stock
1 : $7.60000
Cut Tape (CT)
4,000 : $3.70114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Ta), 270A (Tc)
10V
1mOhm @ 160A, 10V
4V @ 250µA
330 nC @ 10 V
±20V
11880 pF @ 25 V
-
3.8W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7779L2TRPBF
MOSFET N-CH 150V 375A DIRECTFET
Infineon Technologies
5,422
In Stock
1 : $9.83000
Cut Tape (CT)
4,000 : $4.78597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
67A (Tc)
10V
11mOhm @ 40A, 10V
5V @ 250µA
150 nC @ 10 V
±20V
6660 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF8739L2TR
MOSFET N-CH 40V 57A DIRECTFET
Infineon Technologies
4,107
In Stock
1 : $11.65000
Cut Tape (CT)
4,000 : $6.19643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
57A (Ta), 545A (Tc)
10V
0.6mOhm @ 195A, 10V
3.9V @ 250µA
562 nC @ 10 V
40V
17890 pF @ 25 V
-
3.8W (Ta), 340W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7759L2TR
MOSFET N-CH 75V 375A DIRECTFET
Infineon Technologies
11,223
In Stock
1 : $14.12000
Cut Tape (CT)
4,000 : $7.50602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
375A (Tc)
10V
2.3mOhm @ 96A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
12222 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7749L2TR
MOSFET N-CH 60V 36A DIRECTFET
Infineon Technologies
6,838
In Stock
1 : $11.48000
Cut Tape (CT)
4,000 : $6.10193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
36A (Ta), 345A (Tc)
10V
1.5mOhm @ 120A, 10V
4V @ 250µA
275 nC @ 10 V
±20V
10655 pF @ 25 V
-
3.8W (Ta), 341W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7769L2TR
MOSFET N-CH 100V 375A DIRECTFET
Infineon Technologies
7,935
In Stock
1 : $14.82000
Cut Tape (CT)
4,000 : $7.87721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
375A (Tc)
10V
3.5mOhm @ 74A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
11560 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7669L2TR
MOSFET N-CH 100V 19A DIRECTFET
Infineon Technologies
3,990
In Stock
1 : $14.89000
Cut Tape (CT)
4,000 : $7.90952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
19A (Ta), 114A (Tc)
10V
4.4mOhm @ 68A, 10V
5V @ 250µA
120 nC @ 10 V
±20V
5660 pF @ 25 V
-
3.3W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
ANAANAAD534JH
AUIRF7799L2TR
MOSFET N-CH 250V 375A DIRECTFT
International Rectifier
5,733
Marketplace
68 : $6.73456
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
250 V
375A (Tc)
10V
38mOhm @ 21A, 10V
5V @ 250µA
165 nC @ 10 V
±30V
6714 pF @ 25 V
-
4.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7799L2TR
MOSFET N-CH 250V 375A DIRECTFET
Infineon Technologies
0
In Stock
Check Lead Time
1 : $11.67000
Cut Tape (CT)
4,000 : $6.19904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
375A (Tc)
10V
38mOhm @ 21A, 10V
5V @ 250µA
165 nC @ 10 V
±30V
6714 pF @ 25 V
-
4.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7739L2TR
MOSFET N-CH 40V 46A DIRECTFET
Infineon Technologies
0
In Stock
Check Lead Time
4,000 : $6.64286
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Ta), 270A (Tc)
10V
1mOhm @ 160A, 10V
4V @ 250µA
330 nC @ 10 V
±20V
11880 pF @ 25 V
-
3.8W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7779L2TR1PBF
MOSFET N-CH 150V 375A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
150 V
375A (Tc)
10V
11mOhm @ 40A, 10V
5V @ 250µA
150 nC @ 10 V
±20V
6660 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7739L2TRPBF
MOSFET N-CH 40V 46A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Ta), 375A (Tc)
10V
1mOhm @ 160A, 10V
4V @ 250µA
330 nC @ 10 V
±20V
11880 pF @ 25 V
-
3.8W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7749L2TRPBF
MOSFET N-CH 60V 33A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
33A (Ta), 375A (Tc)
10V
1.5mOhm @ 120A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
12320 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7769L2TRPBF
MOSFET N-CH 100V 375A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
375A (Tc)
10V
3.5mOhm @ 74A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
11560 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7739L2TR1PBF
MOSFET N-CH 40V 46A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Ta), 375A (Tc)
10V
1mOhm @ 160A, 10V
4V @ 250µA
330 nC @ 10 V
±20V
11880 pF @ 25 V
-
3.8W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7749L2TR1PBF
MOSFET N-CH 60V 33A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
33A (Ta), 375A (Tc)
10V
1.5mOhm @ 120A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
12320 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7759L2TR1PBF
MOSFET N-CH 75V 26A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
75 V
26A (Ta), 375A (Tc)
10V
2.3mOhm @ 96A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
12222 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7769L2TR1PBF
MOSFET N-CH 100V 375A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
375A (Tc)
10V
3.5mOhm @ 74A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
11560 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7799L2TR1PBF
MOSFET N-CH 250V 375A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
375A (Tc)
10V
38mOhm @ 21A, 10V
5V @ 250µA
165 nC @ 10 V
±30V
6714 pF @ 25 V
-
4.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7759L2TRPBF
MOSFET N-CH 75V 26A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
75 V
26A (Ta), 375A (Tc)
10V
2.3mOhm @ 96A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
12222 pF @ 25 V
-
3.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
IRF7739L2TR1PBF
IRF7799L2TRPBF
MOSFET N-CH 250V 375A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
35A (Tc)
10V
38mOhm @ 21A, 10V
5V @ 250µA
165 nC @ 10 V
±30V
6714 pF @ 25 V
-
4.3W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
DIRECTFET L8
AUIRF7739L2
MOSFET N-CH 40V 46A DIRECTFET
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
46A (Ta), 270A (Tc)
10V
1mOhm @ 160A, 10V
4V @ 250µA
330 nC @ 10 V
±20V
11880 pF @ 25 V
-
3.8W (Ta), 125W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DirectFET™ Isometric L8
DirectFET™ Isometric L8
Showing
of 25

DirectFET™ Isometric L8 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.