N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD100N04S402ATMA1

DigiKey Part Number
IPD100N04S402ATMA1TR-ND - Tape & Reel (TR)
IPD100N04S402ATMA1CT-ND - Cut Tape (CT)
IPD100N04S402ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD100N04S402ATMA1
Description
MOSFET N-CH 40V 100A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD100N04S402ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$2.56500$25.65
100$1.75220$175.22
500$1.40450$702.25
1,000$1.29272$1,292.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.03329$2,583.22
5,000$1.02804$5,140.20
Manufacturers Standard Package
Unit Price without GST:$3.99000
Unit Price with GST:$4.38900