
IGL65R080D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R080D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R080D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R080D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R080D2XUMA1 |
Description | GANFET N-CH 650V 18A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 81W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 5.5A | |
Vgs(th) (Max) @ Id | 1.6V @ 1.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PG-TSON-8-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.43200 | $54.32 |
| 100 | $3.89390 | $389.39 |
| 500 | $3.77450 | $1,887.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.08375 | $9,251.25 |
| Unit Price without GST: | $8.14000 |
|---|---|
| Unit Price with GST: | $8.95400 |








