Current Source Regulator Low-Side PG-LQFP-64-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE82422LXUMA2

DigiKey Part Number
448-TLE82422LXUMA2TR-ND - Tape & Reel (TR)
448-TLE82422LXUMA2CT-ND - Cut Tape (CT)
448-TLE82422LXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE82422LXUMA2
Description
IC CURRENT SOURCE 64LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Current Source Regulator Low-Side PG-LQFP-64-4
Datasheet
 Datasheet
EDA/CAD Models
TLE82422LXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Source
Sensing Method
Low-Side
Accuracy
-
Voltage - Input
5.5V ~ 42V
Current - Output
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
PG-LQFP-64-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,917
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.36000$30.36
10$24.18000$241.80
25$22.63520$565.88
100$20.93730$2,093.73
250$20.12788$5,031.97
500$19.80772$9,903.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,900$18.93074$35,968.41
Manufacturers Standard Package
Unit Price without GST:$30.36000
Unit Price with GST:$33.39600