100 µH Shielded Drum Core, Wirewound Inductor 720 mA 340mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105SB-101K-RC

DigiKey Part Number
M8444TR-ND - Tape & Reel (TR)
M8444CT-ND - Cut Tape (CT)
M8444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105SB-101K-RC
Description
FIXED IND 100UH 720MA 340 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 720 mA 340mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105SB-101K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
29 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.390" L x 0.390" W (9.90mm x 9.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$1.10900$11.09
100$0.91230$91.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.79576$397.88
1,000$0.75036$750.36
1,500$0.72505$1,087.58
2,500$0.69438$1,735.95
3,500$0.67491$2,362.18
5,000$0.65487$3,274.35
Manufacturers Standard Package
Unit Price without GST:$1.35000
Unit Price with GST:$1.48500