
H2BBT-10110-N6 | |
|---|---|
DigiKey Part Number | H2BBT-10110-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-N6 |
Description | JUMPER-H1500TR/A3049N/H1500TR10" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.88000 | $8.80 |
| 30 | $0.79800 | $23.94 |
| 50 | $0.76260 | $38.13 |
| 100 | $0.71710 | $71.71 |
| 250 | $0.66108 | $165.27 |
| 500 | $0.62164 | $310.82 |
| 1,000 | $0.58459 | $584.59 |
| 2,500 | $0.53900 | $1,347.50 |
| 5,000 | $0.50689 | $2,534.45 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $0.96800 |











