
H2BBT-10110-A6 | |
|---|---|
DigiKey Part Number | H2BBT-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-A6 |
Description | JUMPER-H1500TR/A3049A/H1500TR10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.86800 | $8.68 |
| 30 | $0.78667 | $23.60 |
| 50 | $0.75180 | $37.59 |
| 100 | $0.70700 | $70.70 |
| 250 | $0.65176 | $162.94 |
| 500 | $0.61288 | $306.44 |
| 1,000 | $0.57636 | $576.36 |
| 2,500 | $0.53140 | $1,328.50 |
| 5,000 | $0.49975 | $2,498.75 |
| Unit Price without GST: | $0.86800 |
|---|---|
| Unit Price with GST: | $0.95480 |











