GT17VB-6DP-DS(71) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1,000
Unit Price: $7.28000
Datasheet
6 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17VB-6DP-DS(71)

DigiKey Part Number
GT17VB-6DP-DS(71)-ND
Manufacturer
Manufacturer Product Number
GT17VB-6DP-DS(71)
Description
CONN AUTO LAN PLUG 6POS SLD R/A
Customer Reference
Detailed Description
6 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
EDA/CAD Models
GT17VB-6DP-DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
6
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes