
GT17VB-6DP-DS(56) | |
|---|---|
DigiKey Part Number | 26-GT17VB-6DP-DS(56)-ND |
Manufacturer | |
Manufacturer Product Number | GT17VB-6DP-DS(56) |
Description | CONN AUTO LAN PLUG 6POS SLD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 25.2µin (0.64µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 50 | $5.41840 | $270.92 |
| 100 | $5.15950 | $515.95 |
| 500 | $4.60572 | $2,302.86 |
| 1,000 | $4.38602 | $4,386.02 |
| Unit Price without GST: | $7.15000 |
|---|---|
| Unit Price with GST: | $7.86500 |

