Similar

GT13-30/1.6-2.9SCF(70) | |
|---|---|
DigiKey Part Number | H124505TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT13-30/1.6-2.9SCF(70) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT13-30/1.6-2.9SCF(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |


