
GT13-30/1.6-2.9SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13-30/1.6-2.9SCF(55)TR-ND - Tape & Reel (TR) 26-GT13-30/1.6-2.9SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13-30/1.6-2.9SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 30 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.01900 | $10.19 |
| 100 | $0.83050 | $83.05 |
| 500 | $0.72000 | $360.00 |
| 1,000 | $0.67708 | $677.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80680 | $2,420.40 |
| 6,000 | $0.76832 | $4,609.92 |
| 9,000 | $0.74666 | $6,719.94 |
| 15,000 | $0.72026 | $10,803.90 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.37500 |

