Similar
Parametric Equivalent

DF40HC(3.0)-50DS-0.4V(70) | |
|---|---|
DigiKey Part Number | DF40HC(3.0)-50DS-0.4V(70)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-50DS-0.4V(70) |
Description | CONN RCPT 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |




