
DF40HC(3.0)-50DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11915TR-ND - Tape & Reel (TR) H11915CT-ND - Cut Tape (CT) H11915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-50DS-0.4V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-50DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.77200 | $17.72 |
| 25 | $1.66120 | $41.53 |
| 50 | $1.58180 | $79.09 |
| 100 | $1.50620 | $150.62 |
| 250 | $1.41180 | $352.95 |
| 500 | $1.34436 | $672.18 |
| 1,000 | $1.28019 | $1,280.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38486 | $4,154.58 |
| 6,000 | $1.31882 | $7,912.92 |
| 9,000 | $1.28166 | $11,534.94 |
| Unit Price without GST: | $2.08000 |
|---|---|
| Unit Price with GST: | $2.28800 |












