BM24-50DP/2-0.35V(53) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.07055
Image for BM24-50DP/2-0.35V(53) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM24-50DP/2-0.35V(53)

DigiKey Part Number
BM24-50DP/2-0.35V(53)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM24-50DP/2-0.35V(53)
Description
CONN HDR
Customer Reference
Detailed Description
52 (50 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
BM24-50DP/2-0.35V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Header, Outer Shroud Contacts
Number of Positions
52 (50 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.63135$1,631.35
Manufacturers Standard Package
Unit Price without GST:$1.63135
Unit Price with GST:$1.79449