BM24-50DP/2-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.63135
Image for BM24-50DP/2-0.35V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM24-50DP/2-0.35V(51)

DigiKey Part Number
BM24-50DP/2-0.35V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM24-50DP/2-0.35V(51)
Description
CONN HDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 (50 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
BM24-50DP/2-0.35V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
52 (50 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.07055$10,705.50
Manufacturers Standard Package
Unit Price without GST:$1.07055
Unit Price with GST:$1.17761