
59557 | |
|---|---|
DigiKey Part Number | 4862-59557-ND 4862-59557-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59557 |
Description | HELUTHERM 145 BLACK 1C AWG12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Black 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 5 | $1.59000 | $7.95 |
| 10 | $1.51400 | $15.14 |
| 25 | $1.41880 | $35.47 |
| 50 | $1.35100 | $67.55 |
| 100 | $1.28600 | $128.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | $1.09187 | $1,790.67 |
| Unit Price without GST: | $1.77000 |
|---|---|
| Unit Price with GST: | $1.94700 |

