MFR Recommended
MFR Recommended
MFR Recommended




M80-7095105 | |
|---|---|
DigiKey Part Number | 952-4222-ND |
Manufacturer | |
Manufacturer Product Number | M80-7095105 |
Description | CONN RCPT 51POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7095105 Models |
Category | Number of Rows 3 |
Manufacturer Harwin Inc. | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Tray | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 51 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7065105 | Harwin Inc. | 36 | M80-7065105-ND | $53.35000 | MFR Recommended |
| M83-LFC1F2N54-0000-000 | Harwin Inc. | 299 | 952-2987-ND | $81.75000 | MFR Recommended |
| M83-LFD1F2N54-0000-000 | Harwin Inc. | 0 | 952-2992-ND | $79.10000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $38.47021 | $1,846.57 |
| Unit Price without GST: | $38.47021 |
|---|---|
| Unit Price with GST: | $42.31723 |








