


M80-7025142 | |
|---|---|
DigiKey Part Number | M80-7025142-ND |
Manufacturer | |
Manufacturer Product Number | M80-7025142 |
Description | CONN HEADER VERT 51POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 51 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7025142 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.244" (6.20mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Mating Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $13.33909 | $6,002.59 |
| Unit Price without GST: | $13.33909 |
|---|---|
| Unit Price with GST: | $14.67300 |

