MFR Recommended
MFR Recommended
MFR Recommended



M80-7035122 | |
|---|---|
DigiKey Part Number | M80-7035122-ND |
Manufacturer | |
Manufacturer Product Number | M80-7035122 |
Description | CONN HEADER R/A 51POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 51 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7035122 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Board Guide, Mating Flange |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7025142 | Harwin Inc. | 0 | M80-7025142-ND | $13.33909 | MFR Recommended |
| M80-7036322 | Harwin Inc. | 0 | M80-7036322-ND | $27.68500 | MFR Recommended |
| M83-LML3M7N54-0000-000 | Harwin Inc. | 6 | M83-LML3M7N54-0000-000-ND | $62.77000 | MFR Recommended |




