Similar
Similar
Similar
Similar

M20-7832546 | |
|---|---|
DigiKey Part Number | M20-7832546-ND |
Manufacturer | |
Manufacturer Product Number | M20-7832546 |
Description | CONN RCPT 50POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Obsolete | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 11.04mm, 12.63mm |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 1000V |
Number of Rows 2 | Applications General Purpose, Industrial, Telecommunications |
Row Spacing - Mating 0.100" (2.54mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-534206-5 | WEC | 16 | 2266-7-534206-5-ND | $14.66000 | Similar |
| 87606-325LF | Amphenol CS (FCI) | 703 | 609-6069-ND | $11.21000 | Similar |
| PPPC252LFBN-RC | Sullins Connector Solutions | 7,836 | S7128-ND | $3.84000 | Similar |
| PPTC252LFBN-RC | Sullins Connector Solutions | 885 | S7093-ND | $4.03000 | Similar |





