CAP-45/7.5/440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-30/7.5/440

DigiKey Part Number
3766-CAP-30/7.5/440-ND
Manufacturer
Manufacturer Product Number
CAP-30/7.5/440
Description
CAP FILM 30UF/7.5UF 370-440V OVL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Capacitance
7.5µF, 30µF
Tolerance
±3%
Voltage - Rated
440 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP) Film, Metallized
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
4.000" (101.60mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$56.00000$56.00
Unit Price without GST:$56.00000
Unit Price with GST:$61.60000