Box Metal, Aluminum Unpainted U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411FBBU

DigiKey Part Number
HM2537-ND
Manufacturer
Manufacturer Product Number
1411FBBU
Description
BOX ALUM 2.77"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.770" L x 2.250" W (70.36mm x 57.15mm)
Height
1.640" (41.66mm)
Area (L x W)
6.23in² (40.2cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.46000$14.46
5$12.14600$60.73
10$11.27800$112.78
25$10.23240$255.81
50$9.51140$475.57
100$8.84460$884.46
250$8.03844$2,009.61
500$7.71244$3,856.22
Manufacturers Standard Package
Unit Price without GST:$14.46000
Unit Price with GST:$15.90600
Alternate Color
BOX ALUM BLACK 2.77"L X 2.25"W
In-Stock: 3
Unit Price: $18.33000