Box Metal, Aluminum Black U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411FBBBK

DigiKey Part Number
HM2536-ND
Manufacturer
Manufacturer Product Number
1411FBBBK
Description
BOX ALUM BLACK 2.77"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black U Shaped Pieces 2.770" L x 2.250" W (70.36mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBBBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.770" L x 2.250" W (70.36mm x 57.15mm)
Height
1.640" (41.66mm)
Area (L x W)
6.23in² (40.2cm²)
Design
U Shaped Pieces
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$18.33000$18.33
5$15.41400$77.07
10$14.31600$143.16
25$12.99280$324.82
50$12.07900$603.95
100$11.23390$1,123.39
250$10.21196$2,552.99
500$10.11312$5,056.56
Manufacturers Standard Package
Unit Price without GST:$18.33000
Unit Price with GST:$20.16300
Alternate Color
BOX ALUM 2.77"L X 2.25"W
In-Stock: 1
Unit Price: $14.46000