TG23-1505NXRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $7.58902
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $7.77460
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:2.42 Transmitter, 1:2.42 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG23-1505NXRLTR

DigiKey Part Number
5843-TG23-1505NXRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG23-1505NXRLTR
Description
ISO MOD T1 4P 1:2.42 X-TEMP 40P
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:2.42 Transmitter, 1:2.42 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2.42 Transmitter, 1:2.42 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$8.10847$2,432.54
Manufacturers Standard Package
Unit Price without GST:$8.10847
Unit Price with GST:$8.91932