Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG23-1505NXLFTR | |
|---|---|
DigiKey Part Number | 5843-TG23-1505NXLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG23-1505NXLFTR |
Description | ISO MOD T1 4P 1:2.42 X-TEMP 40P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:2.42 Transmitter, 1:2.42 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.42 Transmitter, 1:2.42 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.77460 | $2,332.38 |
| Unit Price without GST: | $7.77460 |
|---|---|
| Unit Price with GST: | $8.55206 |


