Parametric Equivalent
Parametric Equivalent

TG01-0406N1RLTR | |
|---|---|
DigiKey Part Number | 5843-TG01-0406N1RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG01-0406N1RLTR |
Description | ISO MOD T3 2CH 1:1 16P SMD T/R |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T3/E3 (Dual) | |
Inductance | 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1, 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68908 | $3,689.08 |
| Unit Price without GST: | $3.68908 |
|---|---|
| Unit Price with GST: | $4.05799 |


