TG01-0406N1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $3.52926
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $3.70725
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $3.68908
Datasheet
40µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-0406N1LF

DigiKey Part Number
5843-TG01-0406N1LF-ND
Manufacturer
Manufacturer Product Number
TG01-0406N1LF
Description
ISO MOD T3 2CH 1:1 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40µH T3/E3 (Dual) Pulse Transformer 1:1, 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T3/E3 (Dual)
Inductance
40µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1, 1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tube
QuantityUnit PriceExt Price
520$3.54202$1,841.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.54202
Unit Price with GST:$3.89622