26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Automotive PCB Connectors

CBEC223-1379B001C1AF

DigiKey Part Number
4217-CBEC223-1379B001C1AFTR-ND - Tape & Reel (TR)
4217-CBEC223-1379B001C1AFCT-ND - Cut Tape (CT)
4217-CBEC223-1379B001C1AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBEC223-1379B001C1AF
Description
PITCH 1.27MM BOARD TO BOARD FEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.356" (9.05mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.63900$26.39
100$2.24330$224.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$2.01309$704.58
700$1.91699$1,341.89
1,050$1.86292$1,956.07
1,750$1.79701$3,144.77
2,450$1.75487$4,299.43
3,500$1.71130$5,989.55
8,750$1.60428$14,037.45
Manufacturers Standard Package
Unit Price without GST:$3.10000
Unit Price with GST:$3.41000