26 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,809 In Stock | 1 : $2.08000 Tray | Tray | Active | Header | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
2,029 In Stock | 1 : $2.35000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
17,382 In Stock | 1 : $2.43000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
2,746 In Stock | 1 : $2.64000 Tube | Tube | Active | Header | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.236" (6.00mm) | 0.106" (2.69mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
3,567 In Stock | 1 : $3.43000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
2,311 In Stock | 1 : $5.95000 Cut Tape (CT) 280 : $3.99261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place, Solder Retention | 1.7A per Contact | - | |||
973 In Stock | 1 : $8.36000 Cut Tape (CT) 280 : $5.61686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
756 In Stock | 1 : $21.56000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
342 In Stock | 1 : $22.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
451 In Stock | 1 : $27.25000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
150 In Stock | 1 : $42.14000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
285 In Stock | 1 : $72.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
111 In Stock | 1 : $78.63000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
949 In Stock | 1 : $4.47000 Cut Tape (CT) 550 : $2.86029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm, 9.5mm, 11.1mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
5,000 In Stock | 1 : $2.13000 Cut Tape (CT) 5,000 : $1.16623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 26 | All | 0.012" (0.30mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | 0.057" (1.45mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Grounding Tab | Varies by Wire Gauge | 30VAC | |||
1,062 In Stock | 1 : $2.50000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
955 In Stock | 1 : $2.81000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,824 In Stock | 1 : $3.83000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
3,867 In Stock | 1 : $3.90000 Cut Tape (CT) 450 : $2.52976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 26 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
3,941 In Stock | 1 : $3.96000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Black or Green | 0.276" (7.00mm) | 0.122" (3.10mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
3,810 In Stock | 1 : $4.26000 Cut Tape (CT) 200 : $2.92995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.537" (13.64mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 15.4mm, 16.9mm, 18.5mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
584 In Stock | 1 : $4.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
265 In Stock | 1 : $4.47000 Cut Tape (CT) 400 : $2.92528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.356" (9.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 10.8mm, 12.3mm, 13.9mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
10,735 In Stock | 1 : $4.61000 Cut Tape (CT) 550 : $2.50960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 26 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
788 In Stock | 1 : $4.83000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V |